RF Amplifier IC General Purpose 30MHz ~ 8GHz 8-PDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011305-TR1000

DigiKey Part Number
1465-MAAM-011305-TR1000TR-ND - Tape & Reel (TR)
1465-MAAM-011305-TR1000CT-ND - Cut Tape (CT)
1465-MAAM-011305-TR1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAM-011305-TR1000
Description
IC RF AMP GPS 30MHZ-8GHZ 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 30MHz ~ 8GHz 8-PDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
3V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
65mA
Part Status
Active
Test Frequency
30MHz ~ 3GHz
Frequency
30MHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
8-VFDFN Exposed Pad
Gain
15.25dB
Supplier Device Package
8-PDFN (2x2)
Noise Figure
3.4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 229
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1461,12000 Kč461,12 Kč
10402,09100 Kč4 020,91 Kč
25381,59240 Kč9 539,81 Kč
100353,47190 Kč35 347,19 Kč
250336,64916 Kč84 162,29 Kč
500334,76272 Kč167 381,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000313,61794 Kč313 617,94 Kč
Manufacturers Standard Package
Unit Price without VAT:461,12000 Kč
Unit Price with VAT:557,95520 Kč