RF Attenuators 0dB ~ 18dB 35 MHz ~ 6 GHz 50 Ohms 12-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 0dB ~ 18dB 35 MHz ~ 6 GHz 50 Ohms 12-WFQFN Exposed Pad
PE43204MLIBA-Z

PE43205B-Z

DigiKey Part Number
1046-1114-2-ND - Tape & Reel (TR)
1046-1114-1-ND - Cut Tape (CT)
1046-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43205B-Z
Description
RF ATTENUATOR ADJ 50OHM 12WFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 18dB 35 MHz ~ 6 GHz 50 Ohms 12-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB ~ 18dB
Manufacturer
pSemi
Frequency Range
35 MHz ~ 6 GHz
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-WFQFN Exposed Pad
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1042,24800 Kč422,48 Kč
2539,88800 Kč997,20 Kč
10036,64990 Kč3 664,99 Kč
25034,70884 Kč8 677,21 Kč
50033,33642 Kč16 668,21 Kč
1 00032,04253 Kč32 042,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,14284 Kč90 428,52 Kč
6 00029,03338 Kč174 200,28 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč