Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
What Electrical Ratings do You Need?

TL3365AF180QG

DigiKey Part Number
EG5384TR-ND - Tape & Reel (TR)
EG5384CT-ND - Cut Tape (CT)
EG5384DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3365AF180QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3365AF180QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,82200 Kč38,22 Kč
253,57800 Kč89,45 Kč
1003,21480 Kč321,48 Kč
2502,98172 Kč745,43 Kč
5002,81374 Kč1 406,87 Kč
1 0002,65562 Kč2 655,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40399 Kč7 211,97 Kč
6 0002,27758 Kč13 665,48 Kč
9 0002,20939 Kč19 884,51 Kč
15 0002,12953 Kč31 942,95 Kč
21 0002,08055 Kč43 691,55 Kč
30 0002,03168 Kč60 950,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč