470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG471SH1D

DigiKey Part Number
490-11025-2-ND - Tape & Reel (TR)
490-11025-1-ND - Cut Tape (CT)
490-11025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG471SH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG471SH1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
350mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18AG471SZ1DMurata Electronics770490-BLM18AG471SZ1DCT-ND0,43000 KčParametric Equivalent
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,51200 Kč15,12 Kč
251,31880 Kč32,97 Kč
501,18420 Kč59,21 Kč
1001,06040 Kč106,04 Kč
2500,91300 Kč228,25 Kč
5000,81136 Kč405,68 Kč
1 0000,71771 Kč717,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53466 Kč2 138,64 Kč
8 0000,46175 Kč3 694,00 Kč
12 0000,43571 Kč5 228,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč