
ISO1540QDRQ1 | |
|---|---|
DigiKey Part Number | 296-45354-2-ND - Tape & Reel (TR) 296-45354-1-ND - Cut Tape (CT) 296-45354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1540QDRQ1 |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1540QDRQ1 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Pulse Width Distortion (Max) 80ns, 21ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification AEC-Q100 |
Type I2C | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 8-SOIC |
Channel Type Bidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 84,95800 Kč | 849,58 Kč |
| 25 | 78,35600 Kč | 1 958,90 Kč |
| 100 | 71,08870 Kč | 7 108,87 Kč |
| 250 | 67,98060 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,00458 Kč | 155 011,45 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |












