


LTC4231IMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4231IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231IMS-1#PBF |
Description | IC HOT SWAP CTRLR GP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231IMS-1#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 36V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 4 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 12-MSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 37 | 126,15270 Kč | 4 667,65 Kč |
| 111 | 117,94631 Kč | 13 092,04 Kč |
| 259 | 113,13625 Kč | 29 302,29 Kč |
| 518 | 109,96992 Kč | 56 964,42 Kč |
| 1 036 | 107,36403 Kč | 111 229,14 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |













