


DC2161A-B | |
|---|---|
DigiKey Part Number | 505-DC2161A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2161A-B |
Description | EVAL BOARD FOR LTC4231-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4231-2 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Hot Swap Controller |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4231-2 |
Packaging Bulk | Primary Attributes Auto-Retry |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |




