
TPS25980EVM | |
|---|---|
DigiKey Part Number | 296-TPS25980EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25980EVM |
Description | EVAL BOARD FOR TPS25980X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25980X - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Electronic Fuses (eFuse) |
Manufacturer Texas Instruments | Utilized IC / Part TPS25980X |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Circuit Protection |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 165,31000 Kč | 2 165,31 Kč |
| Unit Price without VAT: | 2 165,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 620,02510 Kč |

