


LTC4231CUD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4231CUD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4231CUD-1#TRPBF |
Description | IC HOT SWAP CTRLR GP 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231CUD-1#TRPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 36V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 4 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-QFN (3x3) |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,02348 Kč | 227 558,70 Kč |
| Unit Price without VAT: | 91,02348 Kč |
|---|---|
| Unit Price with VAT: | 110,13841 Kč |



