


LTC4231CUD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4231CUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231CUD-2#PBF |
Description | IC HOT SWAP CTRLR GP 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231CUD-2#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 36V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 4 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 12-QFN (3x3) |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 25 | 113,37240 Kč | 2 834,31 Kč |
| 121 | 102,35397 Kč | 12 384,83 Kč |
| 363 | 97,10157 Kč | 35 247,87 Kč |
| 605 | 95,16017 Kč | 57 571,90 Kč |
| 1 089 | 93,24481 Kč | 101 543,60 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |



