


LTC4231CMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4231CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231CMS-1#PBF |
Description | IC HOT SWAP CTRLR GP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231CMS-1#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 36V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 4 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 12-MSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 37 | 110,16568 Kč | 4 076,13 Kč |
| 111 | 102,83910 Kč | 11 415,14 Kč |
| 259 | 98,54710 Kč | 25 523,70 Kč |
| 518 | 95,72089 Kč | 49 583,42 Kč |
| 1 036 | 93,39549 Kč | 96 757,73 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |




