Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245RGYR

DigiKey Part Number
296-18231-2-ND - Tape & Reel (TR)
296-18231-1-ND - Cut Tape (CT)
296-18231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245RGYR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
16-VQFN (4x3.5)
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH4T245BQ,115Nexperia USA Inc.5 9901727-4518-1-ND20,37000 KčSimilar
In-Stock: 25 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,57300 Kč225,73 Kč
2520,48560 Kč512,14 Kč
10018,18640 Kč1 818,64 Kč
25017,08732 Kč4 271,83 Kč
50016,73792 Kč8 368,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,20689 Kč45 620,67 Kč
6 00014,87736 Kč89 264,16 Kč
9 00014,71239 Kč132 411,51 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč