
NX5P3090UKZ | |
|---|---|
DigiKey Part Number | 568-13049-2-ND - Tape & Reel (TR) 568-13049-1-ND - Cut Tape (CT) 568-13049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P3090UKZ |
Description | IC PWR SWITCH 1:1 12WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Power Delivery (PD) adjustable power switch, 5.5V ILIM 3.3A |
Datasheet | Datasheet |
EDA/CAD Models | NX5P3090UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.65x1.35) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 25 | 19,92280 Kč | 498,07 Kč |
| 100 | 17,66140 Kč | 1 766,14 Kč |
| 250 | 16,58508 Kč | 4 146,27 Kč |
| 500 | 15,93580 Kč | 7 967,90 Kč |
| 1 000 | 15,72939 Kč | 15 729,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,02799 Kč | 45 083,97 Kč |
| 6 000 | 14,69892 Kč | 88 193,52 Kč |
| 9 000 | 14,53402 Kč | 130 806,18 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |















