17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBLC6-4SC6

DigiKey Part Number
497-4492-2-ND - Tape & Reel (TR)
497-4492-1-ND - Cut Tape (CT)
497-4492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-4SC6
Description
TVS DIODE 5.25VWM 17VC SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
USBLC6-4SC6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SOT-23-6
Voltage - Reverse Standoff (Typ)
5.25V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,39100 Kč73,91 Kč
1004,70360 Kč470,36 Kč
5003,53648 Kč1 768,24 Kč
1 0003,15936 Kč3 159,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,67983 Kč8 039,49 Kč
6 0002,43808 Kč14 628,48 Kč
9 0002,31484 Kč20 833,56 Kč
15 0002,17632 Kč32 644,80 Kč
21 0002,09429 Kč43 980,09 Kč
30 0002,01455 Kč60 436,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč