
497-17564-KIT | |
|---|---|
DigiKey Part Number | 497-17564-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 497-17564-KIT |
Description | 50 PIECES ASSORTED KIT |
Customer Reference | |
Detailed Description | Integrated Circuit Kit 50 Pieces (10 Values - 5 Each) |
Category | Part Status Active |
Manufacturer STMicroelectronics | Quantity 50 Pieces (10 Values - 5 Each) |
Packaging Book | Kit Contents BAT60, L78L05, L78L33, LM324, LMV321, M95M02, STPS5L60, TL072, TIP120, USBLC6-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,05000 Kč | 750,05 Kč |
| 10 | 609,00500 Kč | 6 090,05 Kč |
| 25 | 573,78280 Kč | 14 344,57 Kč |
| 100 | 535,06680 Kč | 53 506,68 Kč |
| 250 | 516,61296 Kč | 129 153,24 Kč |
| Unit Price without VAT: | 750,05000 Kč |
|---|---|
| Unit Price with VAT: | 907,56050 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| L78L05ACD13TR | IC REG LINEAR 5V 100MA 8-SOIC | 5 |
| L78L33ACUTR | IC REG LINEAR 3.3V 100MA SOT89-3 | 5 |
| BAT60JFILM | DIODE SCHOTTKY 10V 3A SOD323 | 5 |
| TIP120 | TRANS NPN DARL 60V 5A TO-220 | 5 |










