


L78L05ACD13TR | |
|---|---|
DigiKey Part Number | 497-1182-2-ND - Tape & Reel (TR) 497-1182-1-ND - Cut Tape (CT) 497-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L05ACD13TR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ACD13TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 250 | 1,76888 Kč | 442,22 Kč |
| 500 | 1,67060 Kč | 835,30 Kč |
| 1 000 | 1,58976 Kč | 1 589,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,50438 Kč | 3 760,95 Kč |
| 5 000 | 1,45294 Kč | 7 264,70 Kč |
| 7 500 | 1,42716 Kč | 10 703,70 Kč |
| 12 500 | 1,39862 Kč | 17 482,75 Kč |
| 17 500 | 1,38193 Kč | 24 183,78 Kč |
| 25 000 | 1,36588 Kč | 34 147,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










