Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACMX/NOPB

DigiKey Part Number
LM78L05ACMX/NOPBTR-ND - Tape & Reel (TR)
LM78L05ACMX/NOPBCT-ND - Cut Tape (CT)
LM78L05ACMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM78L05ACMX/NOPB
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS78L05MTR-G1Diodes Incorporated7 32931-AS78L05MTR-G1CT-ND0,20000 KčSimilar
BD00FA1WEFJ-E2Rohm Semiconductor3 504846-BD00FA1WEFJ-E2CT-ND0,67000 KčSimilar
BD450M2WEFJ-CE2Rohm Semiconductor8 704BD450M2WEFJ-CE2CT-ND1,44000 KčSimilar
L78L05CD13TRSTMicroelectronics19 021497-7267-1-ND0,25000 KčSimilar
MC78L05ABDR2Gonsemi85 754MC78L05ABDR2GOSCT-ND0,23000 KčSimilar
In-Stock: 82 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,74300 Kč97,43 Kč
258,74360 Kč218,59 Kč
1007,63280 Kč763,28 Kč
2507,10488 Kč1 776,22 Kč
5006,78614 Kč3 393,07 Kč
1 0006,52366 Kč6 523,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,24665 Kč15 616,62 Kč
5 0006,07959 Kč30 397,95 Kč
7 5005,99599 Kč44 969,93 Kč
12 5005,90334 Kč73 791,75 Kč
17 5005,84920 Kč102 361,00 Kč
25 0005,79712 Kč144 928,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč