Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM79L05ACMX/NOPB

DigiKey Part Number
296-LM79L05ACMX/NOPBTR-ND - Tape & Reel (TR)
296-LM79L05ACMX/NOPBCT-ND - Cut Tape (CT)
296-LM79L05ACMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM79L05ACMX/NOPB
Description
IC REG LINEAR -5V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM79L05ACMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
-35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,50700 Kč115,07 Kč
2510,33120 Kč258,28 Kč
1009,05220 Kč905,22 Kč
2508,44120 Kč2 110,30 Kč
5008,07248 Kč4 036,24 Kč
1 0007,76926 Kč7 769,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,44900 Kč18 622,50 Kč
5 0007,25603 Kč36 280,15 Kč
7 5007,15937 Kč53 695,28 Kč
12 5007,05224 Kč88 153,00 Kč
17 5006,98963 Kč122 318,52 Kč
25 0006,92947 Kč173 236,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč