



BD450M2WEFJ-CE2 | |
|---|---|
DigiKey Part Number | BD450M2WEFJ-CE2TR-ND - Tape & Reel (TR) BD450M2WEFJ-CE2CT-ND - Cut Tape (CT) BD450M2WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M2WEFJ-CE2 |
Description | IC REG LINEAR 5V 200MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD450M2WEFJ-CE2 Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Output Control |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.35V @ 100mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD450S2WEFJ-CE2 | Rohm Semiconductor | 1 665 | 846-BD450S2WEFJ-CE2CT-ND | 19,11000 Kč | MFR Recommended |
| NCV8518CPDR2G | onsemi | 0 | 488-NCV8518CPDR2GCT-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,10510 Kč | 2 110,51 Kč |
| 250 | 19,85488 Kč | 4 963,72 Kč |
| 500 | 19,10062 Kč | 9 550,31 Kč |
| 1 000 | 18,98702 Kč | 18 987,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,82436 Kč | 44 560,90 Kč |
| 5 000 | 17,42935 Kč | 87 146,75 Kč |
| 7 500 | 17,23152 Kč | 129 236,40 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

