



M12A-04PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PFFP-SF8001 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 10 | 107,86500 Kč | 1 078,65 Kč |
| 25 | 101,09920 Kč | 2 527,48 Kč |
| 50 | 96,26900 Kč | 4 813,45 Kč |
| 100 | 91,67040 Kč | 9 167,04 Kč |
| 250 | 85,93132 Kč | 21 482,83 Kč |
| 500 | 81,83156 Kč | 40 915,78 Kč |
| 1 000 | 77,92950 Kč | 77 929,50 Kč |
| 2 500 | 73,05632 Kč | 182 640,80 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |










