



M12D-04PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PFFP-SF8001 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D-04PFFP-SF8001 | Amphenol LTW | 32 | 1754-M12D-04PFFP-SF8001-ND | 121,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,38000 Kč | 121,38 Kč |
| 10 | 103,15100 Kč | 1 031,51 Kč |
| 25 | 96,69440 Kč | 2 417,36 Kč |
| 50 | 92,07280 Kč | 4 603,64 Kč |
| 100 | 87,67650 Kč | 8 767,65 Kč |
| 250 | 82,18652 Kč | 20 546,63 Kč |
| 500 | 78,26610 Kč | 39 133,05 Kč |
| 1 000 | 74,53297 Kč | 74 532,97 Kč |
| 2 500 | 69,87243 Kč | 174 681,07 Kč |
| Unit Price without VAT: | 121,38000 Kč |
|---|---|
| Unit Price with VAT: | 146,86980 Kč |











