



M12A-08PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PFFP-SF8001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12A-08PFFP-SF8001 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12A-08PFFP-SF8001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 152,78700 Kč | 1 527,87 Kč |
| 25 | 143,20240 Kč | 3 580,06 Kč |
| 50 | 136,36580 Kč | 6 818,29 Kč |
| 100 | 129,85680 Kč | 12 985,68 Kč |
| 250 | 121,72856 Kč | 30 432,14 Kč |
| 500 | 115,92280 Kč | 57 961,40 Kč |
| 1 000 | 110,39567 Kč | 110 395,67 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |












