



T4041017031-000 | |
|---|---|
DigiKey Part Number | A126806-ND |
Manufacturer | |
Manufacturer Product Number | T4041017031-000 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4041017031-000 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Current Rating (Amps) 3A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Termination Solder | Applications Automation Control, Industrial, Telecommunications |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1524776 | Phoenix Contact | 17 | 277-7282-ND | 330,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,54200 Kč | 1 275,42 Kč |
| 25 | 119,55440 Kč | 2 988,86 Kč |
| 50 | 113,84280 Kč | 5 692,14 Kč |
| 100 | 108,40850 Kč | 10 840,85 Kč |
| 250 | 101,62360 Kč | 25 405,90 Kč |
| 500 | 96,77558 Kč | 48 387,79 Kč |
| 1 000 | 92,16106 Kč | 92 161,06 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |










