



M12A-08PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMP-SF8001 |
Description | CONN PLUG MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12A-08PMMP-SF8001 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Copper Alloy |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-08PMMP-SF8001 | Amphenol LTW | 2 | 1754-M12A-08PMMP-SF8001-ND | 6,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,60000 Kč | 131,60 Kč |
| 10 | 111,78500 Kč | 1 117,85 Kč |
| 25 | 104,78640 Kč | 2 619,66 Kč |
| 50 | 99,78100 Kč | 4 989,05 Kč |
| 100 | 95,01770 Kč | 9 501,77 Kč |
| 250 | 89,06884 Kč | 22 267,21 Kč |
| 500 | 84,81974 Kč | 42 409,87 Kč |
| 1 000 | 80,77481 Kč | 80 774,81 Kč |
| 2 500 | 75,72390 Kč | 189 309,75 Kč |
| Unit Price without VAT: | 131,60000 Kč |
|---|---|
| Unit Price with VAT: | 159,23600 Kč |











