Silver Connector Backshell, Banding 13, C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-13N03

DigiKey Part Number
APM85049/88-13N03-ND
Manufacturer
Manufacturer Product Number
M85049/88-13N03
Description
CONN BACKSH BANDING SZ13 C SIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding 13, C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.450" (11.43mm)
Diameter - Outside
1.156" (29.36mm)
Shell Size - Insert
13, C
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1808,42000 Kč808,42 Kč
10687,11800 Kč6 871,18 Kč
25644,09280 Kč16 102,32 Kč
50613,37260 Kč30 668,63 Kč
100584,12030 Kč58 412,03 Kč
250547,59844 Kč136 899,61 Kč
Manufacturers Standard Package
Unit Price without VAT:808,42000 Kč
Unit Price with VAT:978,18820 Kč