4 (Power) Position Circular Connector Plug, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120950-1

DigiKey Part Number
A128488-ND
Manufacturer
Manufacturer Product Number
2120950-1
Description
CONN PLUG FMALE 4POS GOLD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Female Sockets
Datasheet
 Datasheet
EDA/CAD Models
2120950-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Features
Backshell, Coupling Nut
Packaging
Bag
Shielding
Part Status
Active
Current Rating (Amps)
12A
Connector Type
Voltage Rating
630V
Number of Positions
4 (Power)
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Shell Size - Insert
M12-4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Brass
Orientation
S
Insert Material
Polyamide (PA), Nylon
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 010,66000 Kč1 010,66 Kč
10858,93400 Kč8 589,34 Kč
25805,18080 Kč20 129,52 Kč
50766,77340 Kč38 338,67 Kč
100730,21780 Kč73 021,78 Kč
250684,56760 Kč171 141,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,66000 Kč
Unit Price with VAT:1 222,89860 Kč