
77 32 115 ESD | |
|---|---|
DigiKey Part Number | 2172-7732115ESD-ND |
Manufacturer | |
Manufacturer Product Number | 77 32 115 ESD |
Description | DIA CUTTERS-ESD-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Knipex Tools LP | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Capacity 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire |
Type Side (Diagonal) | Base Product Number |
Shape Oval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 496,32000 Kč | 1 496,32 Kč |
| 5 | 1 386,91800 Kč | 6 934,59 Kč |
| 10 | 1 342,31800 Kč | 13 423,18 Kč |
| 25 | 1 285,59000 Kč | 32 139,75 Kč |
| Unit Price without VAT: | 1 496,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 810,54720 Kč |











