
2-34855-1 | |
|---|---|
DigiKey Part Number | A0971TR-ND - Tape & Reel (TR) A0971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34855-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34855-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.327" (33.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 25 | 8,90960 Kč | 222,74 Kč |
| 50 | 8,48400 Kč | 424,20 Kč |
| 100 | 8,07730 Kč | 807,73 Kč |
| 250 | 7,57056 Kč | 1 892,64 Kč |
| 500 | 7,20850 Kč | 3 604,25 Kč |
| 1 000 | 6,86417 Kč | 6 864,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,62729 Kč | 16 568,23 Kč |
| 5 000 | 6,31100 Kč | 31 555,00 Kč |
| 7 500 | 6,13305 Kč | 45 997,88 Kč |
| 12 500 | 5,91605 Kč | 73 950,62 Kč |
| 17 500 | 5,77739 Kč | 101 104,32 Kč |
| 25 000 | 5,63393 Kč | 140 848,25 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |













