



0449150011 | |
|---|---|
DigiKey Part Number | WM4261-ND |
Manufacturer | |
Manufacturer Product Number | 0449150011 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0449150011 Models |
Category | Length 0.885" (22.48mm) |
Manufacturer Molex | Color Translucent - Clear |
Series | Wire Gauge 22-28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 56.5V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 70,88800 Kč | 708,88 Kč |
| 25 | 66,44560 Kč | 1 661,14 Kč |
| 50 | 63,26720 Kč | 3 163,36 Kč |
| 100 | 60,24740 Kč | 6 024,74 Kč |
| 250 | 56,47336 Kč | 14 118,34 Kč |
| 500 | 53,77840 Kč | 26 889,20 Kč |
| 1 000 | 51,21339 Kč | 51 213,39 Kč |
| 3 000 | 47,39704 Kč | 142 191,12 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |











