
ESV8-ESV14-Q | |
|---|---|
DigiKey Part Number | 298-16738-ND |
Manufacturer | |
Manufacturer Product Number | ESV8-ESV14-Q |
Description | STRONGHOLD STEP-DOWN BUTT SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 to 14-16 AWG Red, Blue Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 to 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Red, Blue Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 108,88700 Kč | 1 088,87 Kč |
| 25 | 105,79560 Kč | 2 644,89 Kč |
| 50 | 103,51420 Kč | 5 175,71 Kč |
| 100 | 101,27640 Kč | 10 127,64 Kč |
| 250 | 98,38792 Kč | 24 596,98 Kč |
| 500 | 96,25522 Kč | 48 127,61 Kč |
| 1 000 | 94,16613 Kč | 94 166,13 Kč |
| 2 500 | 91,46964 Kč | 228 674,10 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |











