Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-324159-2 | |
|---|---|
DigiKey Part Number | A27249TR-ND - Tape & Reel (TR) A27249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324159-2 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-324159-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.703" (17.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-328996-1 | TE Connectivity AMP Connectors | 9 760 | A1091CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-34157-1 | TE Connectivity AMP Connectors | 167 | A135574CT-ND | 23,15000 Kč | Parametric Equivalent |
| 324159 | TE Connectivity AMP Connectors | 0 | A27249-ND | 15,02000 Kč | Parametric Equivalent |
| 32441 | TE Connectivity AMP Connectors | 371 | 32441-ND | 28,78000 Kč | Parametric Equivalent |
| 328996 | TE Connectivity AMP Connectors | 5 046 | A1091-ND | 14,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,56000 Kč | 175,60 Kč |
| 25 | 16,45920 Kč | 411,48 Kč |
| 50 | 15,66660 Kč | 783,33 Kč |
| 100 | 14,92000 Kč | 1 492,00 Kč |
| 250 | 13,98404 Kč | 3 496,01 Kč |
| 500 | 13,31582 Kč | 6 657,91 Kč |
| 1 000 | 12,68014 Kč | 12 680,14 Kč |
| 2 500 | 11,93652 Kč | 29 841,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,65881 Kč | 58 294,05 Kč |
| 10 000 | 11,10272 Kč | 111 027,20 Kč |
| 15 000 | 10,78995 Kč | 161 849,25 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



















