Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730088

DigiKey Part Number
23-0190730088TR-ND - Tape & Reel (TR)
23-0190730088CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730088
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.322" (8.18mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.885" (22.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,34400 Kč93,44 Kč
258,75200 Kč218,80 Kč
508,32780 Kč416,39 Kč
1007,93090 Kč793,09 Kč
2507,43328 Kč1 858,32 Kč
5007,07800 Kč3 539,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,86202 Kč7 293,03 Kč
3 0004,62978 Kč13 889,34 Kč
4 5004,49917 Kč20 246,27 Kč
7 5004,33992 Kč32 549,40 Kč
10 5004,23814 Kč44 500,47 Kč
15 0004,13285 Kč61 992,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč