Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700100

DigiKey Part Number
WM14221TR-ND - Tape & Reel (TR)
WM14221CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700100
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700100 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.352" (8.94mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.921" (23.39mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
254,48520 Kč112,13 Kč
504,27520 Kč213,76 Kč
1004,06940 Kč406,94 Kč
2503,81408 Kč953,52 Kč
5003,63140 Kč1 815,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,25729 Kč4 885,93 Kč
3 0003,10176 Kč9 305,28 Kč
4 5003,01422 Kč13 563,99 Kč
7 5002,90753 Kč21 806,47 Kč
10 5002,83930 Kč29 812,65 Kč
15 0002,76875 Kč41 531,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč