
0190570102 | |
|---|---|
DigiKey Part Number | WM13647-ND |
Manufacturer | |
Manufacturer Product Number | 0190570102 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570102 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.342" (8.69mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.067" (27.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,47440 Kč | 236,86 Kč |
| 50 | 9,02080 Kč | 451,04 Kč |
| 100 | 8,59030 Kč | 859,03 Kč |
| 250 | 8,05064 Kč | 2 012,66 Kč |
| 500 | 7,66636 Kč | 3 833,18 Kč |
| 1 000 | 7,29995 Kč | 7 299,95 Kč |
| 3 000 | 6,75534 Kč | 20 266,02 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











