



0190190031 | |
|---|---|
DigiKey Part Number | WM18262-ND |
Manufacturer | |
Manufacturer Product Number | 0190190031 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190031 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,97960 Kč | 174,49 Kč |
| 50 | 6,64380 Kč | 332,19 Kč |
| 100 | 6,32460 Kč | 632,46 Kč |
| 250 | 5,92816 Kč | 1 482,04 Kč |
| 500 | 5,64468 Kč | 2 822,34 Kč |
| 1 000 | 5,37486 Kč | 5 374,86 Kč |
| 3 000 | 4,97380 Kč | 14 921,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |













