
0192000001 | |
|---|---|
DigiKey Part Number | WM7295-ND |
Manufacturer | |
Manufacturer Product Number | 0192000001 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0192000001 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 14,10240 Kč | 352,56 Kč |
| 50 | 13,42620 Kč | 671,31 Kč |
| 100 | 12,78570 Kč | 1 278,57 Kč |
| 250 | 11,98396 Kč | 2 995,99 Kč |
| 500 | 11,41116 Kč | 5 705,58 Kč |
| 1 000 | 10,86626 Kč | 10 866,26 Kč |
| 3 000 | 10,05566 Kč | 30 166,98 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






