



0190190037 | |
|---|---|
DigiKey Part Number | WM18256-ND |
Manufacturer | |
Manufacturer Product Number | 0190190037 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190037 Models |
Category | Length - Overall 1.011" (25.68mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.225" (5.72mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 50 | 8,17660 Kč | 408,83 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,29724 Kč | 1 824,31 Kč |
| 500 | 6,94824 Kč | 3 474,12 Kč |
| 1 000 | 6,61626 Kč | 6 616,26 Kč |
| 2 500 | 6,20188 Kč | 15 504,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











