
0190730038 | |
|---|---|
DigiKey Part Number | WM18295-ND |
Manufacturer | |
Manufacturer Product Number | 0190730038 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730038 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.780" (19.81mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71980 Kč | 285,99 Kč |
| 100 | 5,44480 Kč | 544,48 Kč |
| 250 | 5,10336 Kč | 1 275,84 Kč |
| 500 | 4,85936 Kč | 2 429,68 Kč |
| 1 000 | 4,62712 Kč | 4 627,12 Kč |
| 3 000 | 4,28177 Kč | 12 845,31 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |














