



0190730087 | |
|---|---|
DigiKey Part Number | WM18304-ND |
Manufacturer | |
Manufacturer Product Number | 0190730087 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730087 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.885" (22.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,62440 Kč | 762,44 Kč |
| 250 | 7,14688 Kč | 1 786,72 Kč |
| 500 | 6,80546 Kč | 3 402,73 Kč |
| 1 000 | 6,48019 Kč | 6 480,19 Kč |
| 3 000 | 5,99654 Kč | 17 989,62 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

















