



0190730170 | |
|---|---|
DigiKey Part Number | WM18310-ND |
Manufacturer | |
Manufacturer Product Number | 0190730170 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730170 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,59120 Kč | 264,78 Kč |
| 50 | 10,08320 Kč | 504,16 Kč |
| 100 | 9,60240 Kč | 960,24 Kč |
| 250 | 8,99976 Kč | 2 249,94 Kč |
| 500 | 8,56928 Kč | 4 284,64 Kč |
| 1 000 | 8,16003 Kč | 8 160,03 Kč |
| 2 500 | 7,64907 Kč | 19 122,67 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



















