0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
196060005
196060005

0196060005

DigiKey Part Number
WM4323-ND
Manufacturer
Manufacturer Product Number
0196060005
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0196060005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.020" (25.91mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 018
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,95800 Kč159,58 Kč
2514,95880 Kč373,97 Kč
5014,24080 Kč712,04 Kč
10013,55840 Kč1 355,84 Kč
25012,70884 Kč3 177,21 Kč
50012,10156 Kč6 050,78 Kč
1 00011,52370 Kč11 523,70 Kč
2 50010,80221 Kč27 005,53 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč

Other Suppliers on DigiKey

2 877In Stock
Ships from WEC