



0196060004 | |
|---|---|
DigiKey Part Number | WM2981TR-ND - Tape & Reel (TR) WM2981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0196060004 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196060004 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,53600 Kč | 145,36 Kč |
| 25 | 13,62280 Kč | 340,57 Kč |
| 50 | 12,96800 Kč | 648,40 Kč |
| 100 | 12,34850 Kč | 1 234,85 Kč |
| 250 | 11,57480 Kč | 2 893,70 Kč |
| 500 | 11,02172 Kč | 5 510,86 Kč |
| 1 000 | 10,49553 Kč | 10 495,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,76394 Kč | 21 527,88 Kč |
| 4 000 | 10,25027 Kč | 41 001,08 Kč |
| 6 000 | 9,96128 Kč | 59 767,68 Kč |
| 10 000 | 9,60892 Kč | 96 089,20 Kč |
| 14 000 | 9,38369 Kč | 131 371,66 Kč |
| 20 000 | 9,15076 Kč | 183 015,20 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |







