



0192760008 | |
|---|---|
DigiKey Part Number | WM6244-ND |
Manufacturer | |
Manufacturer Product Number | 0192760008 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0192760008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.235" (5.97mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 25 | 6,63200 Kč | 165,80 Kč |
| 50 | 6,31500 Kč | 315,75 Kč |
| 100 | 6,01470 Kč | 601,47 Kč |
| 250 | 5,63684 Kč | 1 409,21 Kč |
| 500 | 5,36738 Kč | 2 683,69 Kč |
| 1 000 | 5,11106 Kč | 5 111,06 Kč |
| 2 500 | 4,79076 Kč | 11 976,90 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |










