Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640017200

DigiKey Part Number
WM23502-ND
Manufacturer
Manufacturer Product Number
0640017200
Description
TOOL HAND CRIMPER 10-12AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Quick Connects Terminals
Series
Wire Gauge or Range - AWG
10-12 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 933,04000 Kč18 933,04 Kč
517 551,15400 Kč87 755,77 Kč
1016 988,18100 Kč169 881,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18 933,04000 Kč
Unit Price with VAT:22 908,97840 Kč