




0428150042 | |
|---|---|
DigiKey Part Number | WM6458TR-ND - Tape & Reel (TR) WM6458CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150042 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0428150042 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,48970 Kč | 3 348,97 Kč |
| 250 | 31,39116 Kč | 7 847,79 Kč |
| 500 | 29,89276 Kč | 14 946,38 Kč |
| 1 000 | 28,46615 Kč | 28 466,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,68502 Kč | 66 712,55 Kč |
| 5 000 | 25,41258 Kč | 127 062,90 Kč |
| 7 500 | 24,69678 Kč | 185 225,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


















