



0439141101 | |
|---|---|
DigiKey Part Number | WM2240-ND |
Manufacturer | |
Manufacturer Product Number | 0439141101 |
Description | CONN RCPT HSG 6POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439141101 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,11000 Kč | 101,11 Kč |
| 10 | 85,91100 Kč | 859,11 Kč |
| 25 | 80,52160 Kč | 2 013,04 Kč |
| 50 | 76,67380 Kč | 3 833,69 Kč |
| 100 | 73,01320 Kč | 7 301,32 Kč |
| 250 | 68,44172 Kč | 17 110,43 Kč |
| 500 | 65,17650 Kč | 32 588,25 Kč |
| 1 000 | 62,06793 Kč | 62 067,93 Kč |
| 2 500 | 58,18620 Kč | 145 465,50 Kč |
| Unit Price without VAT: | 101,11000 Kč |
|---|---|
| Unit Price with VAT: | 122,34310 Kč |






















