


0428150041 | |
|---|---|
DigiKey Part Number | WM6457TR-ND - Tape & Reel (TR) WM6457CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150041 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 28,05320 Kč | 701,33 Kč |
| 50 | 26,70940 Kč | 1 335,47 Kč |
| 100 | 25,43070 Kč | 2 543,07 Kč |
| 250 | 23,83776 Kč | 5 959,44 Kč |
| 500 | 22,69968 Kč | 11 349,84 Kč |
| 1 000 | 21,61618 Kč | 21 616,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,98784 Kč | 54 969,60 Kč |
| 5 000 | 20,93916 Kč | 104 695,80 Kč |
| 7 500 | 20,34939 Kč | 152 620,42 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



















