



0428160512 | |
|---|---|
DigiKey Part Number | WM1930-ND |
Manufacturer | |
Manufacturer Product Number | 0428160512 |
Description | CONN RCPT HSG 5POS 10.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0428160512 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 25,14720 Kč | 628,68 Kč |
| 50 | 23,94620 Kč | 1 197,31 Kč |
| 100 | 22,79960 Kč | 2 279,96 Kč |
| 450 | 20,50244 Kč | 9 226,10 Kč |
| 900 | 19,52371 Kč | 17 571,34 Kč |
| 1 350 | 18,97333 Kč | 25 614,00 Kč |
| 2 700 | 18,06800 Kč | 48 783,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




















