
B62SR13722CC | |
|---|---|
DigiKey Part Number | 941-1812-ND |
Manufacturer | |
Manufacturer Product Number | B62SR13722CC |
Description | DC/DC CONVERTER 13.7V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13.7V 22A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 22A |
Manufacturer Delta Electronics | Power (Watts) 300W |
Series | Voltage - Isolation 2.25 kV |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 106V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 13.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 809,75500 Kč | 280 975,50 Kč |
| Unit Price without VAT: | 2 809,75500 Kč |
|---|---|
| Unit Price with VAT: | 3 399,80355 Kč |



