
0428150031 | |
|---|---|
DigiKey Part Number | WM9084TR-ND - Tape & Reel (TR) WM9084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428150031 |
Description | CONN SOCKET 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 8 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 28,05320 Kč | 701,33 Kč |
| 50 | 26,71360 Kč | 1 335,68 Kč |
| 100 | 25,43700 Kč | 2 543,70 Kč |
| 250 | 23,84280 Kč | 5 960,70 Kč |
| 500 | 22,70430 Kč | 11 352,15 Kč |
| 1 000 | 21,62080 Kč | 21 620,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,26349 Kč | 50 658,73 Kč |
| 5 000 | 19,29712 Kč | 96 485,60 Kč |
| 7 500 | 18,75345 Kč | 140 650,88 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



















